Datasheets
15KP260A by:

Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for 15KP260A by Continental Device India Ltd

Overview of 15KP260A by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 15KP260A

Part # Distributor Description Stock Price Buy
DISTI # 15KP260A-CDI
TME Diode: TVS, 15kW, 290.4V, 36.2A, unidirectional, R6, bulk Min Qty: 1 0
  • 1 $2.7500
  • 5 $2.4800
  • 25 $2.1900
  • 100 $1.9700
  • 500 $1.8300
$1.8300 / $2.7500 RFQ

Part Details for 15KP260A

15KP260A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15KP260A Part Data Attributes

15KP260A Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
15KP260A Continental Device India Ltd Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon,
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Min 290.4 V
Case Connection ISOLATED
Clamping Voltage-Max 416.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Reference Standard TS 16949
Rep Pk Reverse Voltage-Max 260 V
Reverse Current-Max 10 µA
Reverse Test Voltage 260 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

15KP260A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP260A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP260A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 15KP260A would you like to use for your alert(s)?
  • Please alert me when 15KP260A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP260A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP260A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP260A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP260A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP260A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: