Part Details for 15KP260CA-T by Rectron Semiconductor
Overview of 15KP260CA-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 15KP260CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-15KP260CA-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS,R-6,15000W,10%,Bidir | 0 |
|
$2.1700 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $4.3300 | Buy Now |
Part Details for 15KP260CA-T
15KP260CA-T CAD Models
15KP260CA-T Part Data Attributes
|
15KP260CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
15KP260CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |