Part Details for 15KP280CA by DOWO
Overview of 15KP280CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP280CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33.2A 454.5V 312.8V 280V P600 ESD and Surge Protection (TVS/ESD) ROHS | 18 |
|
$0.9942 / $1.1685 | Buy Now |
Part Details for 15KP280CA
15KP280CA CAD Models
15KP280CA Part Data Attributes
|
15KP280CA
DOWO
Buy Now
|
Compare Parts:
15KP280CA
DOWO
|
Samacsys Manufacturer | DOWO |