Part Details for 15KP280CA by Microsemi Corporation
Overview of 15KP280CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP280CA
15KP280CA CAD Models
15KP280CA Part Data Attributes
|
15KP280CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP280CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 311 V | |
Breakdown Voltage-Nom | 328 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 452 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 280 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP280CA
This table gives cross-reference parts and alternative options found for 15KP280CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP280CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ15KP280CE3 | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MQ15KP280CE3 |
MX15KP280CAE3 | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 15KP280CA vs MX15KP280CAE3 |
MQ15KP280C | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MQ15KP280C |
MV15KP280CAE3 | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MV15KP280CAE3 |
MX15KP280CE3TR | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MX15KP280CE3TR |
MQ15KP280CA | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MQ15KP280CA |
MA15KP280CTR | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MA15KP280CTR |
MQ15KP280CATR | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MQ15KP280CATR |
MSP15KP280CAE3 | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MSP15KP280CAE3 |
MSP15KP280C | Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP280CA vs MSP15KP280C |