Part Details for 15KP28A-T by Rectron Semiconductor
Overview of 15KP28A-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP28A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-15KP28A-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS,R-6,15000W,10%,Unidir | 0 |
|
$2.1700 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $4.3300 | Buy Now |
Part Details for 15KP28A-T
15KP28A-T CAD Models
15KP28A-T Part Data Attributes
|
15KP28A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
15KP28A-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |