Part Details for 15KPA110CATR by SMC Diode Solutions
Overview of 15KPA110CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA110CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KPA110CATR-SMC
|
TME | Diode: TVS, 122.9÷134.5V, 84.5A, bidirectional, P600, 15kW, reel Min Qty: 1 | 0 |
|
$1.8100 / $2.8100 | RFQ |