Part Details for 15KPA120CA-HR by Littelfuse Inc
Overview of 15KPA120CA-HR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA120CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0583
|
Newark | Hi-Rel Tvs Axial Hi-Power 15Kw/ Tr |Littelfuse 15KPA120CA-HR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2500 / $17.0700 | Buy Now |
DISTI #
15KPA120CA-HR-ND
|
DigiKey | TVS DIODE 120VWM 192.3VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.8214 | Buy Now |
DISTI #
576-15KPA120CA-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 120Vso 134VAC 78A BI-DIRECT RoHS: Compliant | 0 |
|
$17.8200 | Order Now |
DISTI #
15KPA120CA-HR
|
TTI | ESD Suppressors / TVS Diodes 120Vso 134VAC 78A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$22.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 120V P600 THT T&R | 0 |
|
$36.1946 / $38.7282 | RFQ |
Part Details for 15KPA120CA-HR
15KPA120CA-HR CAD Models
15KPA120CA-HR Part Data Attributes
|
15KPA120CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA120CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 146.8 V | |
Breakdown Voltage-Min | 134 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KPA120CA-HR
This table gives cross-reference parts and alternative options found for 15KPA120CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA120CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP120CA | Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 15KPA120CA-HR vs 15KP120CA |
15KP120CA-LF | Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 15KPA120CA-HR vs 15KP120CA-LF |
15KP120CA-T3 | Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 15KPA120CA-HR vs 15KP120CA-T3 |