Part Details for 15KPA130AE3/TR13 by Microchip Technology Inc
Overview of 15KPA130AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA130AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2539
|
Newark | Tvs 15000W, Stand-Off Voltage = 130V, +/- 5%, Uni-Dir P600 Rohs Compliant: Yes |Microchip 15KPA130AE3/TR13 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 | Buy Now |
DISTI #
15KPA130AE3/TR13-ND
|
DigiKey | TVS DIODE 130VWM 208.3VC P600 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
15KPA130AE3/TR13
|
Avnet Americas | 15000W, STAND-OFF VOLTAGE = 130V, 5%, UNI-DIR - Tape and Reel (Alt: 15KPA130AE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.9500 / $12.2500 | Buy Now |
DISTI #
494-15KPA130AE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ P600 RoHS: Compliant | 0 |
|
$11.4000 | Order Now |
DISTI #
15KPA130AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ P600, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.3300 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2300 / $31.5700 | Buy Now | |
DISTI #
15KPA130AE3/TR13
|
Avnet Americas | 15000W, STAND-OFF VOLTAGE = 130V, 5%, UNI-DIR - Tape and Reel (Alt: 15KPA130AE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.9500 / $12.2500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.7000 / $12.9000 | Buy Now |
|
Master Electronics | 0 |
|
$11.2300 / $31.5700 | Buy Now |
Part Details for 15KPA130AE3/TR13
15KPA130AE3/TR13 CAD Models
15KPA130AE3/TR13 Part Data Attributes:
|
15KPA130AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA130AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 152.46 V | |
Breakdown Voltage-Min | 145.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KPA130AE3/TR13
This table gives cross-reference parts and alternative options found for 15KPA130AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA130AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA130E3/TR13 | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 15KPA130AE3/TR13 vs 15KPA130E3/TR13 |
15KPA130A | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KPA130AE3/TR13 vs 15KPA130A |