Part Details for 15KPA13A by Littelfuse Inc
Overview of 15KPA13A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8637
|
Newark | Tvs Axial Hi-Power/ Tr |Littelfuse 15KPA13A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.2900 | Buy Now |
DISTI #
15KPA13A-ND
|
DigiKey | TVS DIODE 13VWM P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0644 / $4.8195 | Buy Now |
DISTI #
576-15KPA13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL | 0 |
|
$5.4600 | Order Now |
DISTI #
15KPA13A
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.2500 / $5.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 13V P600 THT T&R | 0 |
|
$8.4207 / $9.2628 | RFQ |