Part Details for 15KPA160A by Formosa Microsemi Co Ltd
Overview of 15KPA160A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KPA160A
15KPA160A CAD Models
15KPA160A Part Data Attributes
|
15KPA160A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15KPA160A
Formosa Microsemi Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, AMMO PACK: 400; BOX: 250 | |
Breakdown Voltage-Max | 195.7 V | |
Breakdown Voltage-Min | 178.7 V | |
Breakdown Voltage-Nom | 187.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 258.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | MIL-STD-202; MIL-STD-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |