Datasheets
15KPA18AE3/TR13 by:

Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for 15KPA18AE3/TR13 by Microchip Technology Inc

Overview of 15KPA18AE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15KPA18AE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 36AJ2559
Newark Tvs 15000W, Stand-Off Voltage = 18V, +/- 5%, Uni-Dir P600 Rohs Compliant: Yes |Microchip 15KPA18AE3/TR13 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.9500
$10.9500 Buy Now
DISTI # 15KPA18AE3/TR13-ND
DigiKey TVS DIODE 18VWM 30.9VC P600 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $11.4000
$11.4000 Buy Now
DISTI # 15KPA18AE3/TR13
Avnet Americas 15000W, STAND-OFF VOLTAGE = 18V, 5%, UNI-DIR - Tape and Reel (Alt: 15KPA18AE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $12.2500
  • 100 $11.4000
  • 500 $10.9500
$10.9500 / $12.2500 Buy Now
DISTI # 494-15KPA18AE3/TR13
Mouser Electronics ESD Suppressors / TVS Diodes TVS 15000W, Stand-off voltage = 18V, +/- 5%, Uni-dir RoHS: Compliant 0
  • 800 $11.4000
$11.4000 Order Now
DISTI # 15KPA18AE3/TR13
Microchip Technology Inc Uni-Directional TVS _ P600, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $12.2500
  • 100 $11.4000
  • 500 $10.9500
  • 1,000 $10.3300
$10.3300 / $12.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 0
  • 800 $11.3900
$11.3900 Buy Now
Onlinecomponents.com   0
  • 200 $31.5700
  • 400 $16.6600
  • 600 $11.4600
  • 800 $11.2300
$11.2300 / $31.5700 Buy Now
DISTI # 15KPA18AE3/TR13
Avnet Americas 15000W, STAND-OFF VOLTAGE = 18V, 5%, UNI-DIR - Tape and Reel (Alt: 15KPA18AE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $12.2500
  • 100 $11.4000
  • 500 $10.9500
$10.9500 / $12.2500 Buy Now
DISTI # 15KPA18AE3/TR13
Avnet Americas 15000W, STAND-OFF VOLTAGE = 18V, 5%, UNI-DIR - Tape and Reel (Alt: 15KPA18AE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $12.2500
  • 100 $11.4000
  • 500 $10.9500
$10.9500 / $12.2500 Buy Now
NAC TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 0
  • 1 $12.9000
  • 100 $11.6900
  • 500 $10.9600
  • 1,000 $10.7000
$10.7000 / $12.9000 Buy Now
Master Electronics   0
  • 200 $31.5700
  • 400 $16.6600
  • 600 $11.4600
  • 800 $11.2300
$11.2300 / $31.5700 Buy Now

Part Details for 15KPA18AE3/TR13

15KPA18AE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15KPA18AE3/TR13 Part Data Attributes

15KPA18AE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
15KPA18AE3/TR13 Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Breakdown Voltage-Max 21.12 V
Breakdown Voltage-Min 20.11 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 18 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 15KPA18AE3/TR13

This table gives cross-reference parts and alternative options found for 15KPA18AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA18AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
15KPA18E3/TR13 Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc 15KPA18AE3/TR13 vs 15KPA18E3/TR13
15KPA18A Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KPA18AE3/TR13 vs 15KPA18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KPA18AE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KPA18AE3/TR13 by Microchip Technology Inc

  • Please alert me when 15KPA18AE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15KPA18AE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KPA18AE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15KPA18AE3/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KPA18AE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KPA18AE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: