Part Details for 15KPA26CA by LRC Leshan Radio Co Ltd
Overview of 15KPA26CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KPA26CA
15KPA26CA CAD Models
15KPA26CA Part Data Attributes
|
15KPA26CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15KPA26CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 44 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO |
Alternate Parts for 15KPA26CA
This table gives cross-reference parts and alternative options found for 15KPA26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional | MDE Semiconductor Inc | 15KPA26CA vs 15KPA26CA |
15KPA26CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 15KPA26CA vs 15KPA26CA |