Part Details for 15KPA26CA by Littelfuse Inc
Overview of 15KPA26CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0297
|
Newark | Tvs Diode, Breakdown Voltage Range:29.04V To 31.8V, Clamping Voltage Vc Max:44V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:343.2A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:26V Rohs Compliant: Yes |Littelfuse 15KPA26CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4100 | Buy Now |
DISTI #
F10826CT-ND
|
DigiKey | TVS DIODE 26VWM 44VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1356 In Stock |
|
$3.9375 / $7.6500 | Buy Now |
DISTI #
576-15KPA26CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 1464 |
|
$3.9300 / $7.5800 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 15000 W, BIDIRECTIONAL, SILICON, TVS DIODE | 26 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
15KPA26CA
|
TTI | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.2500 / $5.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 26V P600 THT T&R | 0 |
|
$7.8385 / $8.6224 | RFQ |
Part Details for 15KPA26CA
15KPA26CA CAD Models
15KPA26CA Part Data Attributes:
|
15KPA26CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA26CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.8 V | |
Breakdown Voltage-Min | 29.04 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |