Part Details for 15KPA26CA by New Jersey Semiconductor Products Inc
Overview of 15KPA26CA by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15000 W, BIDIRECTIONAL, SILICON, TVS DIODE | 421 |
|
$7.4750 / $13.0000 | Buy Now |
Part Details for 15KPA26CA
15KPA26CA CAD Models
15KPA26CA Part Data Attributes
|
15KPA26CA
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA26CA
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 26V 15KW 2-Pin Case P600 Tape and Ammo
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 29.04 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Technology | AVALANCHE |