Part Details for 15KPA280CA by Littelfuse Inc
Overview of 15KPA280CA by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA280CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9762
|
Newark | Tvs Diode, Full Reel, Product Range:15Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:280V, Clamping Voltage Max:454.5V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:312.8V Rohs Compliant: Yes |Littelfuse 15KPA280CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 / $6.7800 | Buy Now |
DISTI #
75R0303
|
Newark | Tvs Diode, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:280V, Clamping Voltage Max:454.5V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:312.8V, Maximum Breakdown Voltage:342.4V Rohs Compliant: Yes |Littelfuse 15KPA280CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.4000 | Buy Now |
DISTI #
15KPA280CACT-ND
|
DigiKey | TVS DIODE 280VWM 454.5VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2124 In Stock |
|
$7.7648 / $11.2500 | Buy Now |
DISTI #
576-15KPA280CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 169 |
|
$7.7600 / $9.8600 | Buy Now |
DISTI #
V72:2272_06417002
|
Arrow Electronics | TVS Diode Single Bi-Dir 280V 15KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2217 Container: Cut Strips | Americas - 472 |
|
$6.7320 / $7.1900 | Buy Now |
|
Future Electronics | TVS DIODE 280VWM 454.5VC AXIAL RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.6000 / $6.9300 | Buy Now |
DISTI #
62131813
|
Verical | TVS Diode Single Bi-Dir 280V 15KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 472 |
|
$6.7320 / $7.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 28 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
15KPA280CA
|
TTI | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$8.7500 / $9.1000 | Buy Now |
Part Details for 15KPA280CA
15KPA280CA CAD Models
15KPA280CA Part Data Attributes:
|
15KPA280CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA280CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 280V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 342.4 V | |
Breakdown Voltage-Min | 312.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 452 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 280 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |