Part Details for 15KPA30A/B by YAGEO Corporation
Overview of 15KPA30A/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 15KPA30A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-15KPA30A/B-ND
|
DigiKey | 15KPA, P600, 30V, 50.7V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box |
246 In Stock |
|
$3.5881 / $4.8500 | Buy Now |
DISTI #
15KPA30A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 30V 15kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 15KPA30A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-15KPA30A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNI Wkg30V 1CH AXI P600 Bkdn37.44V RoHS: Compliant | 0 |
|
$4.2000 / $6.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$2.9900 | Buy Now |
DISTI #
15KPA30A/B
|
TTI | ESD Suppressors / TVS Diodes UNI Wkg30V 1CH AXI P600 Bkdn37.44V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$3.8300 | Buy Now |
DISTI #
15KPA30A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 30V 15kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 15KPA30A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 15000W 30V P600 THT | 0 |
|
$5.3696 / $5.9066 | RFQ |
Part Details for 15KPA30A/B
15KPA30A/B CAD Models
15KPA30A/B Part Data Attributes:
|
15KPA30A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
15KPA30A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 37.44 V | |
Breakdown Voltage-Min | 33.51 V | |
Breakdown Voltage-Nom | 35.475 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 50.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |