Part Details for 15KPA33CAE3/TR13 by Microchip Technology Inc
Overview of 15KPA33CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA33CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2612
|
Newark | Tvs 15000W, Stand-Off Voltage = 33V, +/- 5%, Bi-Dir P600 Rohs Compliant: Yes |Microchip 15KPA33CAE3/TR13 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 | Buy Now |
DISTI #
15KPA33CAE3/TR13-ND
|
DigiKey | TVS DIODE 33VWM 54.7VC P600 Min Qty: 800 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5100 | Buy Now |
DISTI #
15KPA33CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 15KW 2-Pin P600 T/R - Tape and Reel (Alt: 15KPA33CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$11.0600 / $12.3700 | Buy Now |
DISTI #
494-15KPA33CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ P600 RoHS: Compliant | 0 |
|
$11.5100 | Order Now |
DISTI #
15KPA33CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ P600, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.4300 / $12.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$11.5000 | Buy Now |
|
Onlinecomponents.com | 800 Factory Stock |
|
$11.3300 / $31.8600 | Buy Now | |
DISTI #
15KPA33CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 15KW 2-Pin P600 T/R - Tape and Reel (Alt: 15KPA33CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$11.0600 / $12.3700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.7900 / $13.0100 | Buy Now |
DISTI #
15KPA33CAE3/TR13
|
Avnet Silica | Diode TVS Single Bi-Dir 33V 15KW 2-Pin P600 T/R (Alt: 15KPA33CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 15KPA33CAE3/TR13
15KPA33CAE3/TR13 CAD Models
15KPA33CAE3/TR13 Part Data Attributes:
|
15KPA33CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA33CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 38.75 V | |
Breakdown Voltage-Min | 36.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |