Part Details for 15KPA60A-HRA by Littelfuse Inc
Overview of 15KPA60A-HRA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA60A-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0694
|
Newark | Hi-Rel Tvs Axial Hi-Power 15Kw/ Tr |Littelfuse 15KPA60A-HRA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6200 / $16.4100 | Buy Now |
DISTI #
15KPA60A-HRA-ND
|
DigiKey | TVS DIODE 60VWM 97.4VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1360 | Buy Now |
DISTI #
576-15KPA60A-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 60Vso 67VAC 155A UNI-DIRECT RoHS: Compliant | 0 |
|
$17.1300 | Order Now |
|
Future Electronics | TVS DIODE 60VWM 97.4VC P600 RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$16.8000 | Buy Now |
|
Future Electronics | TVS DIODE 60VWM 97.4VC P600 RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$16.8000 | Buy Now |
DISTI #
15KPA60A-HRA
|
TTI | ESD Suppressors / TVS Diodes 60Vso 67VAC 155A UNI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$18.3800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 60V P600 THT T&R | 0 |
|
$35.0537 / $37.5075 | RFQ |
Part Details for 15KPA60A-HRA
15KPA60A-HRA CAD Models
15KPA60A-HRA Part Data Attributes
|
15KPA60A-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA60A-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.4 V | |
Breakdown Voltage-Min | 67 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 97.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |