Part Details for 15KPA60A by Littelfuse Inc
Overview of 15KPA60A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9810
|
Newark | Tvs Diode, Full Reel, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:97.4V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:67V, Qualification:-Rohs Compliant: Yes |Littelfuse 15KPA60A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1300 / $5.7200 | Buy Now |
DISTI #
75R0324
|
Newark | Tvs Diode, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:97.4V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:67V, Qualification:- Rohs Compliant: Yes |Littelfuse 15KPA60A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7200 | Buy Now |
DISTI #
15KPA60ACT-ND
|
DigiKey | TVS DIODE 60VWM 97.4VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1546 In Stock |
|
$5.7834 / $10.2000 | Buy Now |
DISTI #
576-15KPA60A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 1386 |
|
$5.7800 / $8.8000 | Buy Now |
DISTI #
V72:2272_06417265
|
Arrow Electronics | TVS Diode Single Uni-Dir 60V 15KW 2-Pin Case P-600 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2103 Container: Cut Strips | Americas - 36 |
|
$5.6370 / $7.1190 | Buy Now |
|
Future Electronics | 15KPA Series 15 kW 60 V Uni-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
|
Future Electronics | 15KPA Series 15 kW 60 V Uni-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
|
Future Electronics | 15KPA Series 15 kW 60 V Uni-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
DISTI #
53489889
|
Verical | TVS Diode Single Uni-Dir 60V 15KW 2-Pin Case P-600 Ammo Min Qty: 2 Package Multiple: 1 Date Code: 2103 | Americas - 36 |
|
$5.6370 / $7.1190 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$8.8500 | Buy Now |
Part Details for 15KPA60A
15KPA60A CAD Models
15KPA60A Part Data Attributes
|
15KPA60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.4 V | |
Breakdown Voltage-Min | 67 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 97.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |