There are no models available for this part yet.
Overview of 15KPA64A-HRA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 15KPA64A-HRA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0698
|
Newark | Hi-Rel Tvs Axial Hi-Power 15Kw/ Tr |Littelfuse 15KPA64A-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6200 / $16.4100 | Buy Now | |
DISTI #
15KPA64A-HRA-ND
|
DigiKey | TVS DIODE 64VWM 104.2VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1360 | Buy Now | |
DISTI #
576-15KPA64A-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64Vso 71VAC 144A UNI-DIRECT RoHS: Compliant | 0 |
|
$17.1300 | Order Now | |
DISTI #
15KPA64A-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 64Vso 71VAC 144A UNI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$18.3800 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 15000W 64V P600 THT T&R | 0 |
|
$32.6352 / $34.9197 | RFQ |
CAD Models for 15KPA64A-HRA by Littelfuse Inc
Part Data Attributes for 15KPA64A-HRA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
|
Breakdown Voltage-Max
|
78.3 V
|
Breakdown Voltage-Min
|
71.5 V
|
Breakdown Voltage-Nom
|
74.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
104.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
64 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|