Part Details for 15KPA64CA by MDE Semiconductor Inc
Overview of 15KPA64CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15KPA64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-15KPA64CA-ND
|
DigiKey | TVS DIODE BP 64VRWM 104.2VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.9500 | Buy Now |
Part Details for 15KPA64CA
15KPA64CA CAD Models
15KPA64CA Part Data Attributes
|
15KPA64CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA64CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 104.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for 15KPA64CA
This table gives cross-reference parts and alternative options found for 15KPA64CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA64CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA64CA | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | LRC Leshan Radio Co Ltd | 15KPA64CA vs 15KPA64CA |
15KPA64CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 15KPA64CA vs 15KPA64CA |