-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1099
|
Newark | Tvs Diode, Unidir, 70V, 15Kw, P600, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113.6V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:78.2V, Rohs Compliant: Yes |Littelfuse 15KPA70A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1010 |
|
$7.4300 / $10.4000 | Buy Now |
DISTI #
01P9819
|
Newark | Tvs Diode, Unidir, 70V, 15Kw, P600, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113.6V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:78.2V Rohs Compliant: Yes |Littelfuse 15KPA70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0500 / $6.5100 | Buy Now |
DISTI #
75R0328
|
Newark | Tvs Diode, Unidir, 70V, 15Kw, P600, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113.6V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:78.2V Rohs Compliant: Yes |Littelfuse 15KPA70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8800 | Buy Now |
DISTI #
15KPA70ACT-ND
|
DigiKey | TVS DIODE 70VWM 113.6VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1562 In Stock |
|
$5.7834 / $10.2000 | Buy Now |
DISTI #
576-15KPA70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 408 |
|
$7.1600 / $10.8700 | Buy Now |
|
Future Electronics | 15KPA Series 70 V 1.5 kW Uni-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$6.3000 | Buy Now |
|
Future Electronics | 15KPA Series 70 V 1.5 kW Uni-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$6.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$5.2500 / $8.4000 | Buy Now |
|
Quest Components | 15000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 13 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | 15000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 36 |
|
$7.5600 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KPA70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA70A
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 85.6 V | |
Breakdown Voltage-Min | 78.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 114 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |