-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KPE30CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 15KW 2-Pin Axial Leaded Box - Tape and Reel (Alt: 15KPE30CA) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1488 / $3.4932 | Buy Now |
DISTI #
504-15KPE30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15KP 30V BI RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.2000 | Buy Now |
DISTI #
15KPE30CA
|
TTI | ESD Suppressors / TVS Diodes TVS 15KP 30V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$3.7000 / $3.9800 | Buy Now |
DISTI #
15KPE30CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 15KW 2-Pin Axial Leaded Box - Tape and Reel (Alt: 15KPE30CA) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1488 / $3.4932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KPE30CA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15KPE30CA
Eaton Corporation
Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 50.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |