Part Details for 15SRBS1-Q by TE Connectivity
Overview of 15SRBS1-Q by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 15SRBS1-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3689
|
Newark | 15Srbs1-Q=F8221 |Corcom Te Connectivity 15SRBS1-Q Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.5500 | Buy Now |
DISTI #
1-6609987-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port - Bulk (Alt: 1-6609987-9) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$4.5430 / $5.4670 | Buy Now |
DISTI #
592-15SRBS1-Q
|
Mouser Electronics | AC Power Entry Modules 15A 33pF TERMINALS RoHS: Compliant | 22 |
|
$5.3200 / $8.9300 | Buy Now |
DISTI #
72030236
|
RS | Filter, 15SRBS1-Q=F8221 | TE Connectivity 15SRBS1-Q RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $8.7000 | RFQ |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
38 In Stock |
|
$4.6200 / $7.0500 | Buy Now |
DISTI #
COR15SRBS1-Q
|
Interstate Connecting Components | 15SRBS1-Q=F8221 | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
38 In Stock |
|
$4.6200 / $7.0500 | Buy Now |
Part Details for 15SRBS1-Q
15SRBS1-Q CAD Models
15SRBS1-Q Part Data Attributes:
|
15SRBS1-Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRBS1-Q
TE Connectivity
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 15SRBS1-Q
This table gives cross-reference parts and alternative options found for 15SRBS1-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SRBS1-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609013-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Q vs 6609013-4 |
10EJH2 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 15SRBS1-Q vs 10EJH2 |
6609106-2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Q vs 6609106-2 |
1EEJP | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRBS1-Q vs 1EEJP |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRBS1-Q vs 10EBH1 |
15EJS1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRBS1-Q vs 15EJS1 |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Q vs 6609101-4 |
6609941-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Q vs 6609941-5 |
15EJH2 | 15A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 15SRBS1-Q vs 15EJH2 |
6609002-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Q vs 6609002-5 |