-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609941-5) Filter Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2871
|
Newark | Ac Power Entry Modules 3A Single Fuse Vertical |Corcom Te Connectivity 6609941-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0400 / $35.7800 | Buy Now |
DISTI #
6609941-5-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
60 In Stock |
|
$25.4739 / $34.4000 | Buy Now |
DISTI #
6609941-5
|
Avnet Americas | Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609941-5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7238 / $26.1422 | Buy Now |
DISTI #
CORPM0S0SS3A
|
Heilind Electronics | 6609941-5 PM0S0SS3A=C3419 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM0S0SS3A=C3419 RoHS: Compliant |
336 On Order |
|
$24.7200 / $35.4400 | Buy Now |
DISTI #
77308535
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 336 |
|
$22.6667 / $27.8551 | Buy Now |
DISTI #
6609941-5
|
TTI | AC Power Entry Modules PM0S0SS3A POWER ENTRY EP Min Qty: 60 Package Multiple: 12 Container: Each | Americas - 0 |
|
$22.4300 / $25.5600 | Buy Now |
DISTI #
6609941-5
|
Avnet Americas | Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609941-5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7238 / $26.1422 | Buy Now |
DISTI #
6609941-5
|
Avnet Americas | Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609941-5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7238 / $26.1422 | Buy Now |
DISTI #
CORPM0S0SS3A
|
Interstate Connecting Components | 6609941-5 PM0S0SS3A=C3419 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609941-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609941-5
TE Connectivity
(6609941-5) Filter Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609941-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609941-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EJM1 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609941-5 vs 6EJM1 |
6EEJ1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6609941-5 vs 6EEJ1 |
3EJHP | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609941-5 vs 3EJHP |
6EAH1 | 6A, 250V, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6609941-5 vs 6EAH1 |
4-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609941-5 vs 4-6609987-2 |
6609101-6 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609941-5 vs 6609101-6 |
1-6609104-8 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609941-5 vs 1-6609104-8 |
3EAH1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609941-5 vs 3EAH1 |
6EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609941-5 vs 6EJH1 |
3EJM1 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609941-5 vs 3EJM1 |