Part Details for 16"MCX-75-2-5/133"NE by HUBER+SUHNER
Overview of 16"MCX-75-2-5/133"NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16"MCX-75-2-5/133"NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9337
|
Newark | Rf Coaxial, Mcx Plug, 75 Ohm, Cable, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:Enviroflex 179, Rg179B, Rg187A, Contact Material:Brass, Contact Rohs Compliant: Yes |Huber+Suhner 16"MCX-75-2-5/133"NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $10.9600 | Buy Now |
DISTI #
2857890
|
element14 Asia-Pacific | RF COAXIAL, MCX PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1812 / $12.7136 | Buy Now |
DISTI #
2857890
|
Farnell | RF COAXIAL, MCX PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$8.3022 / $15.7780 | Buy Now |