Filter Your Search
1 - 1 of 1 results
|
16_MCX-75-2-5/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 75 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF MCX CONNECTOR | APPLICABLE CABLES: RG 179B/U; RG 187 A/U | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-179B/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 0.197 inch | 0.342 inch | 0.173 inch | 0.275 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |