Part Details for 16-213/BHC-ZL1M2QY/3T by Everlight Electronics Co Ltd
Overview of 16-213/BHC-ZL1M2QY/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 16-213/BHC-ZL1M2QY/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-16-213/BHC-ZL1M2QY/3TTR-ND
|
DigiKey | LED BLUE CLEAR 0402 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0796 / $0.0964 | Buy Now |
DISTI #
638-6213BHCZL1M2QY3T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0300 / $0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0811 | Buy Now |
DISTI #
35BH0163CA
|
EBV Elektronik | LED Single Chip Blue 475nm 25mA 2-Pin SMD T/R (Alt: 35BH0163CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 16-213/BHC-ZL1M2QY/3T
16-213/BHC-ZL1M2QY/3T CAD Models
16-213/BHC-ZL1M2QY/3T Part Data Attributes
|
16-213/BHC-ZL1M2QY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213/BHC-ZL1M2QY/3T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |