-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Green, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-16-213/GHC-YR1S1/3TTR-ND
|
DigiKey | LED GREEN CLEAR 0402 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1915 / $0.2068 | Buy Now |
DISTI #
638-16213GHCYR1S13T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0710 / $0.0870 | Order Now |
|
Future Electronics | LED Uni-Color Green 535nm 2-Pin SMD RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1997 | Buy Now |
DISTI #
35GH0163CL
|
EBV Elektronik | LED Uni-Color Green 535nm 2-Pin SMD T/R (Alt: 35GH0163CL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
LCSC | 20mA Colorless transparent lens -40+85 520nm535nm Emerald 120 110mW 0402 LED Indication - Discrete ROHS | 54084 |
|
$0.0290 / $0.0539 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.2537 / $0.2742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-213/GHC-YR1S1/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213/GHC-YR1S1/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 168.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |