Part Details for 16-213SDRC/S530-A3/TR8 by Everlight Electronics Co Ltd
Overview of 16-213SDRC/S530-A3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 16-213SDRC/S530-A3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1570-1-ND
|
DigiKey | LED RED CLEAR 0402 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4553 In Stock |
|
$0.0768 / $0.4600 | Buy Now |
DISTI #
638-213SDRCS530A3TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0730 / $0.0890 | Order Now |
|
LCSC | 20mA 43mcd 639nm Red 120 2V 0402 Light Emitting Diodes (LED) ROHS | 81470 |
|
$0.0231 / $0.0484 | Buy Now |
Part Details for 16-213SDRC/S530-A3/TR8
16-213SDRC/S530-A3/TR8 CAD Models
16-213SDRC/S530-A3/TR8 Part Data Attributes
|
16-213SDRC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213SDRC/S530-A3/TR8
Everlight Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.022 cd | |
Luminous Intensity-Nom | 43.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 120 deg |