Part Details for 16-213SURC/S530-A5/TR8 by Everlight Electronics Co Ltd
Overview of 16-213SURC/S530-A5/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-213SURC/S530-A5/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-213SURC/S530-A5/TR8-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 / $0.1279 | Buy Now |
DISTI #
16-213SURC/S530-A5/TR8
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin SMD T/R - Tape and Reel (Alt: 16-213SURC/S530-A5/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0600 / $0.1198 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.1111 | Buy Now |
DISTI #
16-213SURC/S530-A5/TR8
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin SMD T/R - Tape and Reel (Alt: 16-213SURC/S530-A5/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0600 / $0.1198 | Buy Now |
DISTI #
16-213SURC/S530-A5/TR8
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin SMD T/R - Tape and Reel (Alt: 16-213SURC/S530-A5/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0600 / $0.1198 | Buy Now |
DISTI #
3016237309
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin SMD T/R (Alt: 3016237309) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1181 / $0.1269 | Buy Now |
Part Details for 16-213SURC/S530-A5/TR8
16-213SURC/S530-A5/TR8 CAD Models
16-213SURC/S530-A5/TR8 Part Data Attributes
|
16-213SURC/S530-A5/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-213SURC/S530-A5/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |