Part Details for 16-216/T3D-AQ1R2TY/3T by Everlight Electronics Co Ltd
Overview of 16-216/T3D-AQ1R2TY/3T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-216/T3D-AQ1R2TY/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-216/T3D-AQ1R2TY/3T-ND
|
DigiKey | LED WHITE DIFFUSED SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 / $0.0953 | Buy Now |
DISTI #
16-216/T3D-AQ1R2TY
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: 16-216/T3D-AQ1R2TY) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0893 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0828 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE WHITE, DIFFUSED YELLOW, 1MM | 36000 |
|
$0.1200 / $0.8000 | Buy Now |
DISTI #
16-216/T3D-AQ1R2TY
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: 16-216/T3D-AQ1R2TY) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0893 | Buy Now |
DISTI #
16-216/T3D-AQ1R2TY
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: 16-216/T3D-AQ1R2TY) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0893 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chips Pulse Industry Limited | White 0402 Light Emitting Diodes (LED) RoHS Purchase Online, Ship Immediately | 48570 |
|
$0.0419 / $0.0535 | Buy Now |
Part Details for 16-216/T3D-AQ1R2TY/3T
16-216/T3D-AQ1R2TY/3T CAD Models
16-216/T3D-AQ1R2TY/3T Part Data Attributes
|
16-216/T3D-AQ1R2TY/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
16-216/T3D-AQ1R2TY/3T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1mm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 126.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 16-216/T3D-AQ1R2TY/3T
This table gives cross-reference parts and alternative options found for 16-216/T3D-AQ1R2TY/3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-216/T3D-AQ1R2TY/3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-213/T1D-AQ1R2HY/3T | Single Color LED, Pure White, Diffused Yellow, 1.2mm, ROHS COMPLIANT, SMD, 0603, 2 PIN | Everlight Electronics Co Ltd | 16-216/T3D-AQ1R2TY/3T vs 19-213/T1D-AQ1R2HY/3T |
48-213/T7D-BQ1R2QY/3C | Single Color LED, Pure White, Diffused Yellow, 1.1mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 16-216/T3D-AQ1R2TY/3T vs 48-213/T7D-BQ1R2QY/3C |
19-018/T1D-AQRHY/3T | Single Color LED, Pure White, Diffused Yellow, 1.3mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 16-216/T3D-AQ1R2TY/3T vs 19-018/T1D-AQRHY/3T |
19-213/T1D-CQ1R2QZ/3T | Single Color LED, Pure White, Diffused Yellow, 1.2mm, ROHS COMPLIANT, SMD, 0603, 2 PIN | Everlight Electronics Co Ltd | 16-216/T3D-AQ1R2TY/3T vs 19-213/T1D-CQ1R2QZ/3T |