Part Details for 160-607 by SloanLED
Results Overview of 160-607 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160-607 Information
160-607 by SloanLED is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 160-607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70015557
|
RS | LAMP, LED, S-6,SCREW, WHITE,60V,25MA,1200MCD,45DEG,3S3 AND 6S6 INCANDESCENT LAMPS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$18.5300 | Buy Now |
US Tariff Estimator: 160-607 by SloanLED
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 160-607
160-607 Part Data Attributes
|
|
160-607
SloanLED
Buy Now
Datasheet
|
Compare Parts:
160-607
SloanLED
Pure White
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.20.00 | |
| Color | Pure White | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 3.5 V | |
| Luminous Intensity-Nom | 1200.0 Mcd | |
| Mounting Feature | Socket Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Optoelectronic Device Type | Led Lamp | |
| Packing Method | Bulk | |
| Shape | Round | |
| Surface Mount | No | |
| Viewing Angle | 45 Deg |