| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83446/38-12F | API Delevan | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Phenolic-Core, SMD, 1613 | 160-820MS vs M83446/38-12F |
| M83446/3812 | API Delevan | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Phenolic-Core, SMD, | 160-820MS vs M83446/3812 |
| 160R-820MS | API Delevan | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Phenolic-Core, SMD, 1613 | 160-820MS vs 160R-820MS |
Part Details for 160-820MS by API Delevan
Results Overview of 160-820MS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160-820MS Information
160-820MS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPSM843820MSITR | Texas Instruments | 4V to 18V input, 8A synchronous SWIFT™ step-down power module with extended temperature 15-uSiP -55 to 125 |
Price & Stock for 160-820MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
160-820MS-ND
|
DigiKey | FIXED IND 82NH 1.15A 95 MOHM SMD Min Qty: 100 Container: Bulk |
0 Bulk |
|
$35.8820 | Buy Now |
|
DISTI #
807-160-820MS
|
Mouser Electronics | Power Inductors - SMD .082uH 20% .095ohm Chip SMT Inductor RoHS: Not Compliant | 0 |
|
$32.4200 | Order Now |
US Tariff Estimator: 160-820MS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
160-820MS Part Data Attributes
|
|
160-820MS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160-820MS
API Delevan
General Purpose Inductor, 0.082uH, 20%, 1 Element, Phenolic-Core, SMD, 1613
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1613 | |
| Construction | Rectangular | |
| Core Material | Phenolic | |
| DC Resistance | 0.095 Ω | |
| Inductance-Nom (L) | 0.082 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.03 Mm | |
| Package Length | 3.94 Mm | |
| Package Style | Smt | |
| Package Width | 3.18 Mm | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 48 | |
| Rated Current-Max | 1.15 A | |
| Self Resonance Frequency | 700 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 100 Mhz | |
| Tolerance | 20% |
Alternate Parts for 160-820MS
This table gives cross-reference parts and alternative options found for 160-820MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-820MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.