-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL MT RECPT HSG W/GUIDES P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5815
|
Newark | Panel Mt Recpt Hsg W/Guides P |Amp Te Connectivity 1600606-5 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.8000 | Buy Now |
DISTI #
1600606-5-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 7P BLK Min Qty: 1056 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9191 | Buy Now |
DISTI #
1600606-5
|
Avnet Americas | PANEL MT RECPT HSG W/GUIDES P - Bulk (Alt: 1600606-5) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 96 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$3.3884 / $3.8256 | Buy Now |
DISTI #
571-1600606-5
|
Mouser Electronics | Headers & Wire Housings PANEL MT RECPT HSG W/GUIDES P | 0 |
|
$3.8600 | Order Now |
DISTI #
AMP1600606-5
|
Heilind Electronics | PANEL MT RECPT HSG W/GUIDES P | Americas - 0 in Stock |
|
$4.0186 / $4.0785 | Buy Now |
|
Onlinecomponents.com | PANEL MT RECPT HSG W/GUIDES P RoHS: Compliant | 0 |
|
$3.3900 / $9.2900 | Buy Now |
DISTI #
AMP1600606-5
|
Interstate Connecting Components | PANEL MT RECPT HSG W/GUIDES P | 0 |
|
$4.0186 / $4.0785 | Buy Now |
|
Master Electronics | PANEL MT RECPT HSG W/GUIDES P RoHS: Compliant | 0 |
|
$3.3900 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600606-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600606-5
TE Connectivity
PANEL MT RECPT HSG W/GUIDES P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.62 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1600606-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600606-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35508-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Receptacle, | Molex | 1600606-5 vs 35508-0700 |
1-1600798-0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1600606-5 vs 1-1600798-0 |