Part Details for 1602-R by 3M
Results Overview of 1602-R by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1602-R Information
1602-R by 3M is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51720-10301602AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 2P STB Right Angle Header. | |
| 61641-602LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, Duplex, Polarized, 44 Position ,2.00mm (0.079in) Pitch. | |
| 51700-10201602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Solder To Board |
Price & Stock for 1602-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93641653
|
Verical | 1602-R COO: United States Min Qty: 1 Package Multiple: 1 Date Code: 2613 | Americas - 11 |
|
$109.3882 / $112.0353 | Buy Now |
|
DISTI #
93641653
|
Verical | 1602-R COO: United States Min Qty: 1 Package Multiple: 1 Date Code: 2613 | Americas - 11 |
|
$109.3882 / $112.0353 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 1 Container: Box | 5 |
|
$78.8067 / $103.9608 | Buy Now |