-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4172
|
Newark | Kit,175A,1/0 Awg, gray |Amp Te Connectivity 1604042-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7800 / $33.1800 | Buy Now |
DISTI #
A144227-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$32.5361 / $45.8900 | Buy Now |
DISTI #
1604042-4
|
Avnet Americas | Conn Battery PL 2 POS ST 2 Terminal 1 Port - Bulk (Alt: 1604042-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$28.3676 / $34.1372 | Buy Now |
DISTI #
571-16040424
|
Mouser Electronics | Power to the Board 175A 1/0AWG GRAY RoHS: Compliant | 65 |
|
$31.0000 / $46.8100 | Buy Now |
DISTI #
73774231
|
RS | KIT,175A,1/0 AWG, GRAY, Rectangular Power Connectors | TE Connectivity 1604042-4 Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks Container: Kit | 0Kit |
|
$28.2900 | Buy Now |
DISTI #
AMP1604042-4
|
Heilind Electronics | KIT,175A,1/0 AWG,GRAY | Americas - 0 in Stock |
|
$35.3534 / $35.8811 | Buy Now |
|
Onlinecomponents.com | KIT,175A,1/0 AWG,GRAY RoHS: Compliant | 0 |
|
$29.4500 / $60.1000 | Buy Now |
DISTI #
AMP1604042-4
|
Interstate Connecting Components | KIT,175A,1/0 AWG,GRAY | 0 |
|
$35.3534 / $35.8811 | Buy Now |
DISTI #
1604042-4
|
Avnet Abacus | (Alt: 1604042-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604042-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604042-4
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.11 inch | |
Body Depth | 1 inch | |
Body Length | 3.08 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 175A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 175 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1604042-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1604042-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1604044-4 | (1604044-4) KIT,175A, 4 AWG,GRAY | TE Connectivity | 1604042-4 vs 1604044-4 |
1604042-4 | (1604042-4) KIT,175A,1/0 AWG,GRAY | TE Connectivity | 1604042-4 vs 1604042-4 |