-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PLUG,FREE HANGING,12 POS,W/HDWE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M0029
|
Newark | Assy, plug, free Hanging,12 Pos, w/Hdwe |Amp Te Connectivity 1604800-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.1400 | Buy Now |
DISTI #
1604800-8-ND
|
DigiKey | ASSY,PLUG,FREE HANGING,12 POS,W/ Min Qty: 40 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$532.5512 | Buy Now |
DISTI #
1604800-8
|
Avnet Americas | ASSY,PLUG,FREE HANGING,12 POS,W/HDWE - Bulk (Alt: 1604800-8) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$467.8110 / $562.9590 | Buy Now |
DISTI #
571-1604800-8
|
Mouser Electronics | Rack & Panel Connectors ASY,PLG,FREE HANGING SM080F100OV RoHS: Compliant | 0 |
|
$532.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$508.2700 | Buy Now |
DISTI #
AMP1604800-8
|
Heilind Electronics | ASSY,PLUG,FREE HANGING,12 POS, | Americas - 0 in Stock |
|
$583.0148 | Buy Now |
|
Onlinecomponents.com | ASSY,PLUG,FREE HANGING,12 POS,W/HDWE RoHS: Compliant |
2 In Stock |
|
$543.6800 / $604.9100 | Buy Now |
DISTI #
51507510
|
Verical | ASSY,PLUG,FREE HANGING,12 POS,W/HDWE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 1 |
|
$717.5480 / $786.3830 | Buy Now |
DISTI #
AMP1604800-8
|
Interstate Connecting Components | ASSY,PLUG,FREE HANGING,12 POS, | 0 |
|
$583.0148 | Buy Now |
DISTI #
000000000003581662
|
Sager | Rack & Panel Connectors ASY,PLG,FREE HANGING SM080F100OV Min Qty: 1 | 0 |
|
$520.3400 / $594.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1604800-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1604800-8
TE Connectivity
ASSY,PLUG,FREE HANGING,12 POS,W/HDWE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Total Number of Contacts | 12 |