Part Details for 1607708 by Phoenix Contact
Results Overview of 1607708 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1607708 Information
1607708 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1607708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1607708-ND
|
DigiKey | CONN RCPT HSG MALE 6PS PNL MT RA Min Qty: 1 Container: Bulk |
0 Bulk |
|
$34.0400 | Buy Now |
|
DISTI #
651-1607708
|
Mouser Electronics | Circular Metric Connectors ST-5EP1N8AAC00S RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
ST-5EP1N8AAC00S
|
TME | Connector: M17, socket, ST, male, PIN: 6, 630V, 14A, shielded, IP67 Min Qty: 16 | 0 |
|
$24.6000 | RFQ |
|
DISTI #
000000000002647898
|
Sager | Circular Metric Connectors ST-5EP1N8AAC00S Min Qty: 1 | 0 |
|
$31.5700 | Buy Now |
|
|
Master Electronics | Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 5+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes, Flange dimensions: 25 mm x 25 mm COO: Germany RoHS: Compliant | 0 |
|
$31.5700 / $33.2300 | Buy Now |
US Tariff Estimator: 1607708 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1607708 Part Data Attributes
|
|
1607708
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607708
Phoenix Contact
Circular Connector, 6 Contact(s), Male, Crimp Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| Mixed Contacts | Yes | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Cul;Eac;Ul | |
| Shell Material | Brass/Gadolinium Zinc | |
| Termination Type | Crimp | |
| Total Number of Contacts | 6 |