Part Details for 1609988-1 by TE Connectivity
Overview of 1609988-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1609988-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4305
|
Newark | Power Entry Module, Medical, 1A, 250Vac, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 1609988-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$5.3400 | Buy Now |
DISTI #
1609988-1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 108 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8628 | Buy Now |
DISTI #
67R4305
|
Avnet Americas | AMP1609988-1 - Bulk (Alt: 67R4305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
$20.6900 / $24.9100 | Buy Now |
DISTI #
1609988-1
|
Avnet Americas | PWR ENTRY MOD EMI/RFI FLTRED M 3 POS - Bulk (Alt: 1609988-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$15.1984 / $18.2896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Container: Box | 0Box |
|
$15.1600 | Buy Now |
DISTI #
COR1EHGS1-2
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR1EHGS1-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant |
72 Partner Stock |
|
$17.6000 / $20.5000 | Buy Now |
DISTI #
69824559
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$17.4100 / $18.4300 | Buy Now |
DISTI #
43248340
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 36 |
|
$7.7763 / $8.1527 | Buy Now |
DISTI #
67R4305
|
Avnet Americas | AMP1609988-1 - Bulk (Alt: 67R4305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
$20.6900 / $24.9100 | Buy Now |
Part Details for 1609988-1
1609988-1 CAD Models
1609988-1 Part Data Attributes:
|
1609988-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609988-1
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1609988-1
This table gives cross-reference parts and alternative options found for 1609988-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1609988-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609001-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 1609988-1 vs 6609001-3 |
6609115-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1609988-1 vs 6609115-5 |
1-6609005-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1609988-1 vs 1-6609005-3 |
2-6609129-3 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 1609988-1 vs 2-6609129-3 |
1EEA2 | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1609988-1 vs 1EEA2 |
1EEJP | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1609988-1 vs 1EEJP |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1609988-1 vs 10EBH1 |
6609124-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1609988-1 vs 6609124-1 |
15EJM1 | Mains Power Connector, 115/230VAC | TE Connectivity | 1609988-1 vs 15EJM1 |
3-6609107-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1609988-1 vs 3-6609107-5 |