Part Details for 160R03S8R2CT4W by Johanson Technology Inc
Overview of 160R03S8R2CT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R03S8R2CT4W
160R03S8R2CT4W CAD Models
160R03S8R2CT4W Part Data Attributes
|
160R03S8R2CT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
160R03S8R2CT4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000082uF, SURFACE MOUNT, 01005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | S | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 160R03S8R2CT4W
This table gives cross-reference parts and alternative options found for 160R03S8R2CT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R03S8R2CT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03S8R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000082 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 160R03S8R2CT4W vs 160R03S8R2CT4Y |
160R03S8R2CT4T | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000082 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 160R03S8R2CT4W vs 160R03S8R2CT4T |
160R03S8R2CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03S8R2CT4W vs 160R03S8R2CG4Y |
C01005HQN160-8R2CNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 01005, CHIP | VENKEL LTD | 160R03S8R2CT4W vs C01005HQN160-8R2CNP |
160R03S8R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000082uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | 160R03S8R2CT4W vs 160R03S8R2CT4S |
160R03S8R2CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000082 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 160R03S8R2CT4W vs 160R03S8R2CV4Y |
160R03S8R2CV4S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 160R03S8R2CT4W vs 160R03S8R2CV4S |
01R5N8R2C160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | 160R03S8R2CT4W vs 01R5N8R2C160CT |
160R03S8R2CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000082 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 160R03S8R2CT4W vs 160R03S8R2CG4Y |
160R03S8R2CT4W | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000082 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | 160R03S8R2CT4W vs 160R03S8R2CT4W |