Part Details for 160R15W474MV4E by Johanson Dielectrics Inc
Overview of 160R15W474MV4E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160R15W474MV4E
160R15W474MV4E CAD Models
160R15W474MV4E Part Data Attributes
|
160R15W474MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
160R15W474MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 160R15W474MV4E
This table gives cross-reference parts and alternative options found for 160R15W474MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R15W474MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE21GSB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W474MV4E vs MAASE21GSB7474MTNA01 |
0805B474M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W474MV4E vs 0805B474M160ST |
0805B474M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W474MV4E vs 0805B474M160CT |
MCASE21GSB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 160R15W474MV4E vs MCASE21GSB7474MTNA01 |
0805B474M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W474MV4E vs 0805B474M160CB |
CC0805MCX7R7BB474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 160R15W474MV4E vs CC0805MCX7R7BB474 |
160R15W474MV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 160R15W474MV4E vs 160R15W474MV4T |
0805B474M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 160R15W474MV4E vs 0805B474M160NB |
08052R474M7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 160R15W474MV4E vs 08052R474M7BP0D |
08052R474M7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 160R15W474MV4E vs 08052R474M7BF0D |