Part Details for 160X07W103MV4T by Johanson Dielectrics Inc
Overview of 160X07W103MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X07W103MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2995
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 0.01 - F, - 20%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Johanson Dielectrics 160X07W103MV4T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2130 |
|
$0.1450 / $0.2240 | Buy Now |
DISTI #
54W2647
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 0.01 - F, - 20%, X7R, 16 V, 0402 [1005 Metric] |Johanson Dielectrics 160X07W103MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
605-160X07W103MV4T
|
Mouser Electronics | Feed Through Capacitors 16volts 0.01uF 20% X7R RoHS: Compliant | 51229 |
|
$0.0790 / $0.4300 | Buy Now |
DISTI #
E54:1762_02069028
|
Arrow Electronics | Cap Feed Through 0.01uF 16VDC X7R 20% Flat 0402 125°C Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2318 | Europe - 580000 |
|
$0.0745 / $0.0891 | Buy Now |
DISTI #
V72:2272_14244692
|
Arrow Electronics | Cap Feed Through 0.01uF 16VDC X7R 20% Flat 0402 125°C Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 Container: Cut Strips | Americas - 3629 |
|
$0.0780 / $0.3316 | Buy Now |
DISTI #
67569528
|
Verical | Cap Feed Through 0.01uF 16VDC X7R 20% Flat 0402 125°C Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 | Americas - 580000 |
|
$0.0745 / $0.0891 | Buy Now |
DISTI #
77578079
|
Verical | Cap Feed Through 0.01uF 16VDC X7R 20% Flat 0402 125°C Min Qty: 76 Package Multiple: 1 Date Code: 2406 | Americas - 3629 |
|
$0.0780 / $0.1521 | Buy Now |
DISTI #
160X07W103MV4T
|
Avnet Asia | Cap Ceramic 0.01uF 16V X7R 20% SMD 0402 125°C Punched Paper T/R (Alt: 160X07W103MV4T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1886123RL
|
element14 Asia-Pacific | CAP, 0.01F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 2130 |
|
$0.0977 / $0.1474 | Buy Now |
DISTI #
1886123
|
element14 Asia-Pacific | CAP, 0.01F, 16V, 20%, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2130 |
|
$0.0977 / $0.2273 | Buy Now |