Part Details for 161-41202 by HellermannTyton
Overview of 161-41202 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-41202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBPE9-PE-GY
|
TME | Spiral wrapping, ØBundle : 10÷100mm, polyetylene, grey, L: 30m Min Qty: 30 | 0 |
|
$1.7100 / $2.0800 | RFQ |
DISTI #
42P1908
|
Bürklin Elektronik | Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, PE, grau Min Qty: 1 | 22 |
|
$1.5614 / $2.3207 | Buy Now |
DISTI #
1674221
|
element14 Asia-Pacific | SLEEVING, SPIRAL, PE, 9MM, GRY, 30M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.0013 / $60.0323 | Buy Now |
DISTI #
1674221
|
Farnell | SLEEVING, SPIRAL, PE, 9MM, GRY, 30M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$57.7820 / $65.4371 | Buy Now |
Part Details for 161-41202
161-41202 CAD Models
161-41202 Part Data Attributes
|
161-41202
HellermannTyton
Buy Now
|
Compare Parts:
161-41202
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |