Part Details for 161-41203 by HellermannTyton
Overview of 161-41203 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-41203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8095
|
Newark | Sleeving, Spiral, Pe, 9Mm, Nat, 5M, External Diameter - Imperial:0.354", External Diameter - Metric:9Mm, Wrap Material:Polyethylene, Wrap Colour:Natural, Reel Length (Imperial):16Ft, Reel Length (Metric):5M, Bundle Dia Min - Rohs Compliant: Yes |Hellermanntyton 161-41203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $12.0800 | Buy Now |
DISTI #
SBPE9D-PE-N
|
TME | Spiral wrapping, ØBundle : 10÷100mm, polyetylene, natural, L: 5m Min Qty: 1 | 0 |
|
$10.3400 / $12.7700 | RFQ |
DISTI #
12H456
|
Bürklin Elektronik | Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, 5 m lang, PE, natur Min Qty: 1 | 3 |
|
$10.7461 / $15.1422 | Buy Now |