Part Details for 161-41300 by HellermannTyton
Overview of 161-41300 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6413004F16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6413006F20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for 161-41300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8083
|
Newark | Sleeving, Spiral, Pe, 16Mm, Nat, 30M, External Diameter - Imperial:0.629", External Diameter - Metric:16Mm, Wrap Material:Polyethylene, Wrap Colour:Natural, Reel Length (Imperial):98Ft, Reel Length (Metric):30M, Bundle Dia Min - Rohs Compliant: Yes |Hellermanntyton 161-41300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3200 / $76.2600 | Buy Now |
DISTI #
SBPE16-PE-NA
|
TME | Spiral wrapping, ØBundle : 20÷150mm, polyetylene, natural, L: 30m Min Qty: 30 | 0 |
|
$3.4700 / $4.3100 | RFQ |
Part Details for 161-41300
161-41300 CAD Models
161-41300 Part Data Attributes
|
161-41300
HellermannTyton
Buy Now
|
Compare Parts:
161-41300
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |