Part Details for 161-41302 by HellermannTyton
Overview of 161-41302 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6P41302NDGI | Renesas Electronics Corporation | 8-Output PCIe Gen1-2-3 Clock Generator for Freescale Systems | |
6P41302NDGI8 | Renesas Electronics Corporation | 8-Output PCIe Gen1-2-3 Clock Generator for Freescale Systems | |
77315-413-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 161-41302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBPE16-PE-GY
|
TME | Spiral wrapping, ØBundle : 20÷150mm, polyetylene, grey, L: 30m Min Qty: 30 | 0 |
|
$3.4700 / $4.3100 | RFQ |