Part Details for 1610854 by Phoenix Contact
Results Overview of 1610854 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1610854 Information
1610854 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1610854
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
651-1610854
|
Mouser Electronics | Circular Metric Connectors RC-12S1N1280EZ | 0 |
|
$16.5200 / $19.6200 | Order Now |
US Tariff Estimator: 1610854 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1610854
1610854 Part Data Attributes
|
|
1610854
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1610854
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Solder Terminal
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Rated Current: 8a; Rated Voltage: 48vac | |
| Backshell Type | Solid | |
| Body Depth | 2.012 Inch | |
| Body Diameter | 1.024 Inch | |
| Connector Type | Circular Connector | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 |