Part Details for 1613518 by Phoenix Contact
Overview of 1613518 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613518-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5300 | Buy Now |
DISTI #
651-1613518
|
Mouser Electronics | Circular Metric Connectors SM-5ES1N8A8S22 RoHS: Compliant | 0 |
|
$134.9700 / $137.5300 | Order Now |
|
Onlinecomponents.com | Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$112.9600 / $145.6700 | Buy Now |
DISTI #
000000000002648022
|
Sager | Circular Metric Connectors SM-5ES1N8A8S22 Min Qty: 1 | 0 |
|
$139.2700 / $155.9900 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1200 |
|
RFQ | |
|
Master Electronics | Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm RoHS: Compliant | 0 |
|
$112.9600 / $145.6700 | Buy Now |