Part Details for 1614250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1614250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8349
|
Newark | Pin Header, 8 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1614250000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2800 | Buy Now |
DISTI #
281-1148-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
344 In Stock |
|
$1.5384 / $3.5700 | Buy Now |
DISTI #
1614250000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1614250000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
470-1614250000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/08/180G 4.5SNBK RoHS: Compliant | 434 |
|
$1.5300 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
73 In Stock 500 Factory Stock |
|
$1.4900 / $2.2300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
1614250000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1614250000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
1614250000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1614250000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5232 / $1.7547 | Buy Now |
DISTI #
1614250000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1614250000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
73 In Stock 500 Factory Stock |
|
$1.4900 / $2.2300 | Buy Now |